- RS Stock No.:
- 816-3095
- Mfr. Part No.:
- 178666
- Brand:
- Burkert
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $447.97
You pay
$403.17
(exc. GST)
$443.49
(inc. GST)
Units | Per unit |
1 + | $403.17 |
- RS Stock No.:
- 816-3095
- Mfr. Part No.:
- 178666
- Brand:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Pneumatic Valve
The Burkert pneumatic valve with angle seat in G connection has normally closed (NC) configuration and is made of gunmetal for maximum operating pressure of 16bar. It has a 2/2-way configuration with the under-seat flow for liquids. This anti-water hammer valve employs live loaded packing and an N-seal piston actuator, all in an application proven rugged compact envelope.
Features and Benefits
Ambient temperature ranging between –10°C and 60°C
Flow rate is 9m³/h
High flow rate because of compact design
Intermediate relief
Media temperature ranging between –10°C and 180°C
Orifice is 20mm
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands
Wiper seal
Flow rate is 9m³/h
High flow rate because of compact design
Intermediate relief
Media temperature ranging between –10°C and 180°C
Orifice is 20mm
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands
Wiper seal
Certifications
GL approved
SIL approved
SIL approved
Specifications
Attribute | Value |
---|---|
Thread Size | 3/4in |
Valve Type | Angle |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 16 bar |
Related links
- SMC Angle Seat type Pneumatic Actuated Valve 6 bar
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- SMC Angle Seat type Pneumatic Actuated Valve 4 bar
- Legris Axial type Pneumatic Actuated Valve 10 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve 8 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Norgren Angle Seat type Pneumatic Actuated Valve 10 bar
- SMC POM Check Valve Check Valve 1 Mpa