- RS Stock No.:
- 760-5696
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 760-5696
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Brass Ball Valve with Electric Actuator
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton*
O-ring NBR 70
Enclosure Rated Weather proof IP67
Motor 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250 Vac 6A rating
Travel Angle 90°
Ambient Temperature -20 °C - + 60 °C
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 X PG11 with 3m flying lead. 11 wires
Base and Bore ISO5211(F03/04/05) and 11mm Double Square
Specifications
Attribute | Value |
---|---|
Thread Size | 1-1/4in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Direct Action |
Thread Standard | BSP |
Maximum Working Pressure | 40 bar |