Siemens Manual type Electrically Actuated Valve, 16 bar
- RS Stock No.:
- 287-8839
- Mfr. Part No.:
- VXF42.100-160
- Brand:
- Siemens
Price (ex. GST) Each
$3,633.10
(exc. GST)
$3,996.41
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $3,633.10 |
- RS Stock No.:
- 287-8839
- Mfr. Part No.:
- VXF42.100-160
- Brand:
- Siemens
Related links
- Siemens Manual type Electrically Actuated Valve, 16 bar
- Siemens Manual type Electrically Actuated Valve, 10 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- SMC Ball type Electrically Actuated Valve, 7 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar