Siemens Manual type Electrically Actuated Valve, G 2in to Rp 2in, 16 bar
- RS Stock No.:
- 287-8816
- Mfr. Part No.:
- VXG41.50
- Brand:
- Siemens
Price (ex. GST) Each
$1,365.92
(exc. GST)
$1,502.51
(inc. GST)
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $1,365.92 |
- RS Stock No.:
- 287-8816
- Mfr. Part No.:
- VXG41.50
- Brand:
- Siemens
Related links
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve, 16 bar
- Siemens Manual type Electrically Actuated Valve, 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar