Siemens Manual type Electrically Actuated Valve, G 2in to Rp 1in, 16 bar
- RS Stock No.:
- 287-8804
- Mfr. Part No.:
- VVG41.40
- Brand:
- Siemens
Price Each**
$1,353.73
(exc. GST)
$1,489.10
(inc. GST)
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,353.73 |
**price indicative
Related links
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve, 16 bar
- Siemens Manual type Electrically Actuated Valve, 10 bar
- SMC Ball type Electrically Actuated Valve, 7 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar