Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1in, 22 bar
- RS Stock No.:
- 203-7138
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G1-240-M1-V4V4T-80-22
- Brand:
- Festo
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,740.17
(exc. GST)
$1,914.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,740.17 |
- RS Stock No.:
- 203-7138
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G1-240-M1-V4V4T-80-22
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 16 bar.
Line connection = G 1/2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1in |
Maximum Working Pressure | 22 bar |
Related links
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1in, 22 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT 1in, 22 bar
- Festo Angle Seat type Pneumatic Actuated Valve, BSP 1in, 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1in, 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G 1in, 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT 1in, 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT 1in, 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1in, 40 bar