Festo Angle Seat type Pneumatic Actuated Valve, BSP 1/2in, 40 bar
- RS Stock No.:
- 121-5813
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-130-M1-V4V4T-50-40
- Brand:
- Festo
Subtotal (1 unit)**
$537.01
(exc. GST)
$590.71
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $537.01 |
**price indicative
- RS Stock No.:
- 121-5813
- Mfr. Part No.:
- VZXF-L-M22C-M-B-G12-130-M1-V4V4T-50-40
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Thread Size | 1/2in | |
Valve Type | Angle Seat | |
Default Valve Position | NC | |
Return Type | Spring | |
Thread Standard | BSP | |
Maximum Working Pressure | 40 bar | |
Select all | ||
---|---|---|
Brand Festo | ||
Thread Size 1/2in | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard BSP | ||
Maximum Working Pressure 40 bar | ||
Related links
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar
- Festo Angle Seat type Pneumatic Actuated Valve 3 bar
- Festo Angle Seat type Pneumatic Actuated Valve 6 bar