- RS Stock No.:
- 489-040
- Mfr. Part No.:
- CDVAE290A792
- Brand:
- EMERSON – ASCO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,329.39
(exc. GST)
$1,462.33
(inc. GST)
Units | Per unit |
1 - 5 | $1,329.39 |
6 + | $1,316.51 |
- RS Stock No.:
- 489-040
- Mfr. Part No.:
- CDVAE290A792
- Brand:
- EMERSON – ASCO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Condensate Drain Valves
Two-way, normally closed, condensate drain valve assembly with electronic timer. Condensate Drain Valves are ideally suited to be used with compressors, are compact and lightweight, and offer adjustable on and off periods.
Timer designed for automatic control of condensate draining periods
DIN plug connection
On periods adjustable between 2 and 40 seconds
Off periods adjustable between 0.5 and 45 minutes
Protection to IP65
DIN plug connection
On periods adjustable between 2 and 40 seconds
Off periods adjustable between 0.5 and 45 minutes
Protection to IP65
Note
Suitable for use with air, inert gas, water and oil.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Drain |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 12 bar |
Related links
- RS PRO Butterfly type Pneumatic Actuated Valve 2in
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 3/4in, 1000 psi
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- Festo Ball Valve type Pneumatic Actuated Valve
- RS PRO Butterfly type Pneumatic Actuated Valve 3in
- Valsteam ADCA Pneumatic Actuated Valve 2in, 3.5 bar
- RS PRO Pneumatic Actuated Valve 2in