Phoenix Contact 11 Way Pluggable Terminal Block, Plug, Spring Cage Termination
- RS Stock No.:
- 856-2590
- Mfr. Part No.:
- 3210716
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-2590
- Mfr. Part No.:
- 3210716
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug, number of positions: 11, connection method: Spring-cage connection, cross section: 0.08 mm²- 4 mm², AWG: 28 - 12, nominal current: 24 A, nom. voltage: 500 V, width: 57.2 mm, color: gray
Practical coding option
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 11 |
Series | SP-H 2.5/11 |
Termination Method | Spring Cage |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Wire Size | 0.08 → 4 mm² |
Material | PA |
Related links
- Phoenix Contact 11 Way Pluggable Terminal Block, Plug, Spring Cage...
- Phoenix Contact 5mm Pitch 11 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 3.5mm Pitch 11 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block,...
- Phoenix Contact 5.08mm Pitch 11 Way Pluggable Terminal Block,...
- Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 11 Way Pluggable Terminal Block,...
- Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block,...