Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, PCB Mount, Screw Termination
- RS Stock No.:
- 268-4712
- Mfr. Part No.:
- 1803581
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 268-4712
- Mfr. Part No.:
- 1803581
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 8A Current Rating, 0.14 to 1.5mm² Wire Size Range - MC 1,5/ 3-ST-3,81 - 1803581
Hook up your equipment without a snag using this pluggable terminal block from Phoenix Contact. It clicks in and out of a PCB header (such as 220-4838), taking the hassle out of swapping between devices. Thanks to its tin-plated copper-alloy contacts, the unit makes reliable electrical connections so signals flow freely. As it handles three circuits, the connector can link up multiple devices in one go. As the screw terminals come with tension sleeves, there's no need to worry about conductors buckling under strain.
Keen to avoid pin misalignment? This block's polarising keys line its contacts up straight, ensuring complete connections. Don't worry about voltage spikes, as it handles loads up to 2.5kV to weather the storm of an electrical surge. Fitting the component into narrow spaces is easy thanks to its compact single-row pin layout. Insulating PA housing is on hand to keep your fingers away from hazardous electrical loads and cut the risk of electric shocks.
Keen to avoid pin misalignment? This block's polarising keys line its contacts up straight, ensuring complete connections. Don't worry about voltage spikes, as it handles loads up to 2.5kV to weather the storm of an electrical surge. Fitting the component into narrow spaces is easy thanks to its compact single-row pin layout. Insulating PA housing is on hand to keep your fingers away from hazardous electrical loads and cut the risk of electric shocks.
Features & Benefits
• Works with conductor sizes between 0.14 and 1.5mm² for versatility
• UL 94-V0 inflammability rating indicates it slows the spread of fire
• Passes IEC 60999-1 tests for effective conductor protection
• UL 94-V0 inflammability rating indicates it slows the spread of fire
• Passes IEC 60999-1 tests for effective conductor protection
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 3.81mm |
Series | MC |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Termination Method | Screw |
Related links
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, PCB...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 3 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 15 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 7 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 3.81mm Pitch 8 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 3.81mm Pitch 9 Way Pluggable Terminal Block, Plug,...