Phoenix Contact 3.5mm Pitch 19 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 228-6993
- Mfr. Part No.:
- 1053882
- Brand:
- Phoenix Contact
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$17.062
(exc. GST)
$18.768
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $17.062 | $853.10 |
250 + | $15.356 | $767.80 |
*price indicative
- RS Stock No.:
- 228-6993
- Mfr. Part No.:
- 1053882
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PBT
Rated voltage (III/2) 160 V
Insulating material PBT
Rated voltage (III/2) 160 V
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 19 |
Pitch | 3.5mm |
Series | DMC 1.5 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Related links
- Phoenix Contact 3.5mm Pitch 19 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 19 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 19 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 19 Way Pluggable Terminal Block,...
- Phoenix Contact 3.5mm Pitch 19 Way Pluggable Terminal Block, Pin...
- Phoenix Contact 3.5mm Pitch 19 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 3.5mm Pitch 19 Way Pluggable Terminal Block, Plug,...
- Phoenix Contact 3.5mm Pitch 19 Way Pluggable Terminal Block, Plug,...