- RS Stock No.:
- 262-0033
- Mfr. Part No.:
- UE36C1620005C3A
- Brand:
- Amphenol Communications Solutions
336 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 24)
$26.17
(exc. GST)
$28.79
(inc. GST)
Units | Per unit | Per Tray* |
24 - 96 | $26.17 | $628.08 |
120 - 216 | $24.366 | $584.784 |
240 + | $22.082 | $529.968 |
*price indicative |
- RS Stock No.:
- 262-0033
- Mfr. Part No.:
- UE36C1620005C3A
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.
Electrical interface employs 8 lanes that support 25G byte per sec
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | I/O Connector |
Form Factor | QSFP-DD |
Gender | Plug |
Number of Ports | 1 |
Number of Contacts | 76 |
Contact Material | Copper Alloy |
Current Rating | 500mA |
Related links
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...
- Amphenol Communications Solutions QSFP-DD I/O Connector Plug...