- RS Stock No.:
- 188-1449
- Mfr. Part No.:
- 2821222-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 188-1449
- Mfr. Part No.:
- 2821222-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2821222-2
Cable Assembly Category=High Speed,Industry Standard, Cable Assembly Type=Pluggable / Direct Attach, Shielded=Yes, Connector Type (End A)=SFP28, Connector Type (End B)=SFP28, Configuration=Double-Ended, Number of Positions=2-Pair, Number of Signal Positions=4, Impedance=100 Ω, Data Rate=25 Gb/s, Jacket Material=PVC, Equalized=No, Color=Black, Wire Size=30 AWG, Wire Size=.051 mm², Overall Outside Cable Diameter=4.37 mm, Halogen Free=No, Flammability Rating=CL2, Cable Assembly Length=2 m
Specifications
Attribute | Value |
---|---|
Type | Cable Assembly |
Form Factor | SFP28 |
Number of Contacts | 4 |
Current Rating | 500mA |
Voltage Rating | 3.5 V |
Housing Material | PVC |
Series | SFP |