- RS Stock No.:
- 271-7471
- Mfr. Part No.:
- 2274000-1
- Brand:
- TE Connectivity
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.70
(exc. GST)
$34.87
(inc. GST)
Units | Per unit |
1 - 1 | $31.70 |
2 - 2 | $30.00 |
3 - 4 | $28.46 |
5 - 9 | $27.07 |
10 + | $24.66 |
- RS Stock No.:
- 271-7471
- Mfr. Part No.:
- 2274000-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity Cage Assembly contain internal and external EMI springs. This cage assembly is made from nickel silver alloy and it is available with light pipe option.
Maximum 32 Gbps data rate
Provide great thermal performance
Provide great thermal performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage Assembly |
For Use With | SFP, SFP+ & zSFP+ |
Series | 2274000 |
Form Factor | zSFP+ |
Related links
- TE Connectivity zSFP+ Cage Assembly for SFP 2274001-1
- TE Connectivity Male SFP+ to Male SFP+ Ethernet Cable 3m
- TE Connectivity zSFP+ Cage, 2350203-1
- TE Connectivity zSFP+ Connector Female 20-Position, 2170088-2
- TE Connectivity Male SFP+ to Male SFP+ Ethernet Cable 1m
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-1
- TE Connectivity zSFP+ Connector Male 20-Position, 2170088-1
- TE Connectivity SFP Dust Cover for SFP Cage, 1761394-1