NWS 180 mm Steel Pliers

  • RS Stock No. 707-4890
  • Mfr. Part No. N409343
  • Manufacturer NWS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

RS Pro 5 in 1 VDE Combimax Pliers

Our professional 5 in 1 VDE Combimax Pliers is an Electrician multi function side cutter used to cut hard and soft wires. The comfortable grip is ideal for bending and cutting work.

Features and Benefits
Shear M3.5 patress screws
Precision cutting edges
Grip nuts, bolts, flats, pipes, nails and pins
Comfortable soft grip
VDE/ 1000 V marked
Slip guards according to EN/IEC 60900
Impact protection safety buffers
Integrated ring spanner

Specifications
Attribute Value
Plier Type Combination Pliers
Tip Style Straight
Overall Length 180 mm
Material Cutting Capability Soft Wire
Material Steel
VDE/1000V Approved Yes
Discontinued product