- RS Stock No.:
- 297-2648
- Mfr. Part No.:
- 196
- Brand:
- Stanley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 297-2648
- Mfr. Part No.:
- 196
- Brand:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Safety Wire Twisting Pliers
Designed for use on safety wire used within the aviation industry and other applications where vibration may cause fasteners to back out
Heat treated cutting edges for cutting tough stainless steel safety wire
Flat top diamond serrations on jaws hold wire securely and resist knicking
Diagonal nose allows access in tight work areas
Automatic spring return, speeds operation and reduces fatigue
Reversible right and left twisting capacity
Manufactured to SAE Aerospace Standard AS567
Heat treated cutting edges for cutting tough stainless steel safety wire
Flat top diamond serrations on jaws hold wire securely and resist knicking
Diagonal nose allows access in tight work areas
Automatic spring return, speeds operation and reduces fatigue
Reversible right and left twisting capacity
Manufactured to SAE Aerospace Standard AS567
Standards
SAE Aerospace Standard AS567
Specifications
Attribute | Value |
---|---|
Plier Type | Wire Twisting Pliers |
Overall Length | 228 mm |