Facom 200.0 mm Pliers

  • RS Stock No. 191-4095
  • Mfr. Part No. 183.20CPEF-R
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Offcut retainer built into the cutting edges: the wire does not fall after cutting, hence preserving the FOD work space
Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment up to 5 metres
Narrow, finely serrated tips, 40° angled nose
Side cutter for copper and hard steel wire (max. 160 kg/mm²)
Ergonomic grips resistant to chemical agents
Removable return spring
Chrome finish

Specifications
Attribute Value
Plier Type Round Nose Pliers
Overall Length 200.0 mm
Discontinued product
Related Products
RS PRO Electrician's Combination Pliers From RS PRO, ...
Description:
RS PRO Electrician's Combination Pliers From RS PRO, these high-quality combination pliers are suitable for professionals and enthusiasts alike The serrated jaw ensures a frim grip, and and there is also an integrated cutter for added versatility.Featuring ergonomically designed handles, ...
From RS PRO, these high-quality flat nose pliers ...
Description:
From RS PRO, these high-quality flat nose pliers are suitable for professionals and enthusiasts alike With rounded external edges, these smooth pointed pliers are suitable for the handling of components in high-density areas without causing damage.Featuring ergonomically designed handles and ...
RS PRO Heavy Duty Long Nose Pliers From ...
Description:
RS PRO Heavy Duty Long Nose Pliers From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike These engineers pliers are constructed from chrome vanadium steel for a long and reliable working life.With ergonomically designed ...
RS Pro 4 Piece Precision Plier Set RS ...
Description:
RS Pro 4 Piece Precision Plier Set RS Pro 4 piece precision plier set, an ergonomic set of bi-material pliers offering high performance These pliers have extended contact area and asymmetric handle profile for a naturally fit in hand. Improved ...