- RS Stock No.:
- 145-7927
- Mfr. Part No.:
- 10505868
- Brand:
- Irwin
Discontinued product
- RS Stock No.:
- 145-7927
- Mfr. Part No.:
- 10505868
- Brand:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Thin nose profile gets into tight spaces, easy to reach around obstructions.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 150 mm |
VDE/1000V Approved | Yes |
Cutting Capacity | 1.6 mm |
Material | Chrome Nickel Steel |
Tip Style | Straight |