RS PRO 160.0 mm Pliers

  • RS Stock No. 136-6965
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Long, slim, knurled jaws
For picking and placing in confined spaces

Specifications
Attribute Value
Plier Type Flat Nose Pliers
Tip Style Straight
Overall Length 160 mm
On back order for despatch 21/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Box of 1
$ 36.42
(exc. GST)
$ 40.06
(inc. GST)
Box(es)
1 +
$36.42
Related Products
Pliers, Series 2400 Magic Sense Medium-sized Swiss precision ...
Description:
Pliers, Series 2400 Magic Sense Medium-sized Swiss precision pliers, with zero-play, smooth screwing system Special tool steel with non-reflective surface MagicSense molded ESD soft-touch grips, controlled dissipation Internal, patented Erem Magic springs - constant spring force over one million cycles ...
Bahco Compact Pliers Ergonomic, electronic pliers manufactured to ...
Description:
Bahco Compact Pliers Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel All tools are drop forged with precision lap joints incorporating return springs Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce ...
Lindstrom ’Supreme’ Pliers A comprehensive range of ’Supreme’ ...
Description:
Lindstrom ’Supreme’ Pliers A comprehensive range of ’Supreme’ high quality pliers Frames are lap jointed Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength Drop forged steel Double-leaf return spring. A comprehensive range of ...
CK Senso Plus ESD Pliers Features & Benefits ...
Description:
CK Senso Plus ESD Pliers Features & Benefits Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability Precision box joint construction for permanent, adjustment free jaw alignment Induction hardened jaws for outstanding longterm performance Mirror polished ...