- RS Stock No.:
- 124-6113
- Mfr. Part No.:
- TAH2628G-180
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-6113
- Mfr. Part No.:
- TAH2628G-180
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco Combination Pliers-TAH Series
Bahco combination pliers, developed according to the scientific ERGO ™ process. Edges specially designed to cut harder material and round shaped jaws give improved accessibility in confined spaces. Ready to work at height.
Features and Benefits
Developed according to the scientific ERGO™ process
Finish: Chrome plated, anti-corrosion treated
Material: High performance alloy steel
ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
Excellent leverage and increased cutting capacity
Equipped with a return spring featuring an on/off function
Ready to work at hHeight
Finish: Chrome plated, anti-corrosion treated
Material: High performance alloy steel
ERGO™ handles with 2-component combination, thermoplastic surface on tough polypropylene which gives superior grip
Excellent leverage and increased cutting capacity
Equipped with a return spring featuring an on/off function
Ready to work at hHeight
Standards
ISO 5746
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 180 mm |
Cutting Capacity | 2.0 mm |
Tip Style | Straight |
Jaw Length | 36mm |
Height Safe | Yes |
Material Cutting Capability | Hard Wire |