Crescent Pliers , 152 mm Overall Length
- RS Stock No.:
- 537-183
- Mfr. Part No.:
- C6NVN
- Manufacturer:
- Crescent
View all Pliers
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$25.95
(exc. GST)
$28.55
(inc. GST)
units | Per unit |
1 + | $25.95 |
- RS Stock No.:
- 537-183
- Mfr. Part No.:
- C6NVN
- Manufacturer:
- Crescent
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Long-Nose Locking Pliers
Long-nose locking pliers and wire cutter.
Solid nickel-plated finish to resist rust and corrosion.
For use in tight and limited-access areas.
Specifications
Attribute | Value |
Plier Type | Locking Pliers |
Overall Length | 152 mm |