Industrial Shields Raspberry PLC GPRS Family Product Series PLC I/O Module for Use with Sensors and Actuators,
- RS Stock No.:
- 236-4981
- Mfr. Part No.:
- 016002000400
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4981
- Mfr. Part No.:
- 016002000400
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields Raspberry PLC has 24 V rated input voltage and rated power of 30 W. It requires DC power supply of 12 to 24 Vdc.
42 input-output
Communication GPRS
Communication GPRS
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Raspberry PLC GPRS Family Product |
Output Type | Analogue, Digital |
For Use With | Sensors and Actuators |
Number of Digital Inputs | 26 |
Number of Outputs | 22 |
Voltage Category | 11.4 → 25.4 V DC |
Number of Analogue Inputs | 12 |