Schneider Electric PLC Programming Software 4.5 for use with PL7 Series

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Programming Software and Cable

PL7 programming software package for Modicon TSX Micro PLC. Package is IEC 1131-3 compliant and is compatible with Windows™ 95, 98, 2000 or NT4 environments. Offers complete program transfer, debug and monitoring facilities for the PLC application, ensuring swift programming, diagnostics and commissioning. Ease of configuration and programming of the AS-i bus where no complex code is required.

Full programming and with full monitoring facilities in Ladder Logic, Instruction List of Sequential Function Chart
Ability to document program with both symbols, addresses and rung comments
Ability to force I/O and data
Ability to divide program into multiple sections if required
Full transfer facilities between PC and PLC RAM and Flash EPROM

Note

Programming software packages do not include a programming cable.

Specifications
Attribute Value
For Use With PL7 Series
Software Version 4.5
Number of Licenses 1
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1,859.02
(exc. GST)
$ 2,044.92
(inc. GST)
units
Per unit
1 +
$1,859.02
Related Products
For recording, visualising, storing and analysing measured dataIntegrated ...
Description:
For recording, visualising, storing and analysing measured dataIntegrated lifecycle data management5" STN colour screen3 or 6 electrically isolated, freely programmable measurement inputs for thermocouples, resistance thermometers, current, voltageMinimum scanning rate 250 msData storage on CF memory card, e.g. ...
groov Box (GROOV-AR1-BASE) is an industrially hardened appliance ...
Description:
groov Box (GROOV-AR1-BASE) is an industrially hardened appliance that comes preloaded with groov software, including groov Build for building operator interfaces, groov View for using the interfaces you’ve built, and groov Admin for administering the box itself.The groov Box communicates ...
SIMATIC STEP 7 software is an easy-to-use engineering ...
Description:
SIMATIC STEP 7 software is an easy-to-use engineering system for the SIMATIC S7-1200 PLC and the associated I/O. It is highly efficient and future-orientated and provides an intuitive solution for all your automation tasks. Single floating license For Windows 7 ...
Schneider Electric now offers a new generation of ...
Description:
Schneider Electric now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and ...