- RS Stock No.:
- 528-0469
- Mfr. Part No.:
- 2708740
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 528-0469
- Mfr. Part No.:
- 2708740
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
FL COM SERVER RS232/RS485 - transducer to Ethernet
Converter for integrating serial RS232 or RS485 interfaces in industrial 10 / 100 base-T(X) networks
Configuration with web-based management
All standard network protocols supported
Comprehensive diagnostic displays
Quality 3-way isolation
DIN rail mounting
Overall width of 22.5 mm
Supplied with COM Redirector software
Configuration with web-based management
All standard network protocols supported
Comprehensive diagnostic displays
Quality 3-way isolation
DIN rail mounting
Overall width of 22.5 mm
Supplied with COM Redirector software
Approvals
CE
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +60°C |
Dimensions | 86 x 12.3 x 96 mm |