- RS Stock No.:
- 136-2800
- Mfr. Part No.:
- NXAD3603
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 136-2800
- Mfr. Part No.:
- NXAD3603
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
NX-AD Analogue Input Units
Professional range of NX-AD series analogue input units from Omron. These voltage and current analogue input units are designed to meet all machine control needs from general purpose inputs to high speed synchronous, high-resolution units. The NX-AD input units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-AD analogue input units are reliable and excellent quality.
Features & Benefits
Up to eight analog inputs per unit.
Free-run refreshing or synchronous I/O refreshing can be selected using the NX-series EtherCAT Coupler.
Input update cycles of 10μs per channel, and a resolution of 1/30000, ideal for high-speed measurement and, high-precision control.
All basic models are available as single-ended and differential-input types.
The screwless terminal block is detachable for easy commissioning and maintenance.
Screwless push-in terminal block significantly reduces wiring work.
All models are just 12 mm wide, saving space in your cabinet.
Omron NX Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Analogue Input Module |
Number of Inputs | 4 |
Input Type | Analogue |
For Use With | CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit |
Application | Communication |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +55°C |
Dimensions | 12 x 71 x 100 mm |