- RS Stock No.:
- 847-4724
- Mfr. Part No.:
- I3B12Y/13C14-SCHF
- Brand:
- IMO
Discontinued product
- RS Stock No.:
- 847-4724
- Mfr. Part No.:
- I3B12Y/13C14-SCHF
- Brand:
- IMO
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
i3B Intelligent Control Station
IMO i3B Intelligent Control Station offers a unique solution since it is both a PLC and HMI combined in one device.
It is also, small, very powerful and has many unique connectivity features.
It is also, small, very powerful and has many unique connectivity features.
160 x 128 Graphical Display
High Resolution Resistive Touch Screen
4 programmable keys
Real Time Clock
Communication Serial, CAN, iCAN
Port RS 232/RS485/RS422
Power Supply 10-30 Vdc
256 KB RAM (Program), 1MB (Graphical)
Free Configuration Software
Remote IO Communication
MicroSD Flash Card
IP65 protection
High Resolution Resistive Touch Screen
4 programmable keys
Real Time Clock
Communication Serial, CAN, iCAN
Port RS 232/RS485/RS422
Power Supply 10-30 Vdc
256 KB RAM (Program), 1MB (Graphical)
Free Configuration Software
Remote IO Communication
MicroSD Flash Card
IP65 protection
IMO i3 Intelligent Control Station
Specifications
Attribute | Value |
---|---|
Manufacturer Series | i3B |
Number of Inputs | 12 (Digital), 2 (Analogue) |
Input Type | Analogue, Digital |
Voltage Category | 10 → 30 V dc |
Number of Outputs | 12 (Digital), 2 (Analogue) |
Network Type | CAN |
Memory | 256 (Program Memory) kB |
Programming Interface | Front Panel |
Minimum Operating Temperature | -10°C |
Dimensions | 96 x 96 x 57.5 mm |
Program Capacity | 256 kB |
Depth | 57.5mm |
Display Included | Yes |
Communication Port Type | RS232, RS485 |
Maximum Operating Temperature | +60°C |
Output Current | 0 → 20 (Analogue) mA |
Number of Communication Ports | 2 |
Mounting Type | Panel Mount |
Length | 96mm |
Width | 96mm |