- RS Stock No.:
- 512-5845
- Mfr. Part No.:
- CJ1M-CPU12
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 512-5845
- Mfr. Part No.:
- CJ1M-CPU12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Omron Programmable Logic Controller
The Omron CJ1M is a programmable logic controller(PLC) with pulse output and Ethernet networking computer interface device. It has 10K steps program capacity and 320 I/O points. This PLC is for use with CJ1M series. This is the next generation of PLC from the earlier CQM1 series and program compatibility eases the migration between them. As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer. The backplane-less construction makes selection and installation simple. This product allows you to choose the CPU, power supply unit and the I/O modules to suit the application. All these modules can be simply plugged together through an end-to-end connection and then mounted on DIN rail. It has a compact flash card slot for optional program and data storage in CSV format, which is ideal for data/alarm logging and recipe handling as these files can be handled with standard spreadsheet software.
Features and Benefits
Versatile machine control with the highest performance standards in the industry
Super compact design that meets the highest standards in its class that even a narrow space in a machine serves as a control panel
Suitable for essentially any application, from small devices and temperature control, to large scale control over networks
Host Link, RS232C communication port type
Words data memory capacity is 32k
Operating temperature ranges between 0°C and 55°C
Super compact design that meets the highest standards in its class that even a narrow space in a machine serves as a control panel
Suitable for essentially any application, from small devices and temperature control, to large scale control over networks
Host Link, RS232C communication port type
Words data memory capacity is 32k
Operating temperature ranges between 0°C and 55°C
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
IEC61131-3
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ1M |
For Use With | SYSMAC CJ Series |
Network Type | DeviceNet |
Minimum Operating Temperature | 0°C |
Memory | 10000 Steps, 32000 (Data Memory) Words |
Programming Interface | Computer |
Width | 31mm |
Length | 90mm |
Depth | 73.9mm |
Program Capacity | 10000 Steps |
Communication Port Type | Host Link, RS232C |
Dimensions | 90 x 31 x 73.9 mm |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 2 |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic, SFC, ST |