Mitsubishi MELSEC Q Series PLC CPU for Use with MELSEC Q Series, Analogue, Digital Output, Analogue, Digital Input
- RS Stock No.:
- 455-6793
- Mfr. Part No.:
- Q00CPU
- Brand:
- Mitsubishi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 455-6793
- Mfr. Part No.:
- Q00CPU
- Brand:
- Mitsubishi
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Mitsubishi Q Series CPU's and I/O Bases
The Mitsubishi Q Series is highly flexible. It can be a single or multi processor solution, with up to four CPUs installed on the same backplane. Users can also opt to swap PLC CPUs with motion control CPUs or even add a PC directly (as an intregal part) to the PLC backplane. Q Series can meet modern process challenges by offering an Automation Rich Environment from the combination of advanced PLC technology with Motion and a PC as one seamless solution with no networking requirement between them. The Q Series replaces the Mitsubishi A series of PLCs.
Easy to set up and to expand a system
Fast processing speeds and large memory capacity
Uses Windows based GX software
Fast processing speeds and large memory capacity
Uses Windows based GX software
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MELSEC Q |
Output Type | Analogue, Digital |
For Use With | MELSEC Q Series |
Input Type | Analogue, Digital |
Voltage Category | 5 V dc |
Length | 89.3mm |
Width | 27.4mm |
Mounting Type | DIN Rail |
Number of Communication Ports | 1 |
Maximum Operating Temperature | +55°C |
Programming Interface | Computer, Operating Panel |
Program Capacity | 32 kB |
Communication Port Type | RS232C |
Dimensions | 89.3 x 27.4 x 98 mm |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Depth | 98mm |
Memory | 94 kB |