- RS Stock No.:
- 196-3733
- Mfr. Part No.:
- CP2E-N30DT1-D
- Brand:
- Omron
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,246.34
(exc. GST)
$1,370.97
(inc. GST)
Units | Per unit |
1 + | $1,246.34 |
- RS Stock No.:
- 196-3733
- Mfr. Part No.:
- CP2E-N30DT1-D
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CP2E series compact PLC - Network type,18 DI, 12DO,Relay output,Power supply 24 VDC,10 kStep Program memory
Two built-in Ethernet ports with Ethernet switching function:
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP2E |
Number of Inputs | 18 |
Output Type | Transistor |
For Use With | CP2E Series |
Input Type | Digital |
Number of Digital Inputs | 18 |
Number of Outputs | 12 |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Number of Digital Outputs | 12 |
Interface | RS-485 |
Dimensions | 130 x 80 x 110 mm |
Maximum Operating Temperature | +60°C |
Display Included | Yes |
Program Capacity | 8 kB |
Depth | 110mm |
Minimum Operating Temperature | -20°C |
Length | 130mm |
Width | 80mm |
Mounting Type | Panel Mount |
Programming Language Used | Ladder Diagram |
Battery Backup | Yes |
Related links
- Omron CP2E Series PLC CPU for Use with CP2E Series 8-Input, Digital Input
- Omron CP2W Series PLC Expansion Module for Use with CP2E Series
- Omron CP2E Series PLC CPU for Use with CP2E Series 12-Input, Digital Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 18-Input, Pulse Input
- Omron CP2E Series PLC CPU for Use with CP2E Series 24-Input, Digital Input
- Omron CP2E Series PLC CPU for Use with CP2E Series 36-Input, Digital Input
- Omron CP1W Series I/O Unit for Use with CP2E Controller, Transistor Output
- Omron I/O Unit for Use with CP2E Programmable controller