- RS Stock No.:
- 860-3657
- Mfr. Part No.:
- 2293941
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 02/07/2024
Price (ex. GST) Each
$244.70
(exc. GST)
$269.17
(inc. GST)
Units | Per unit |
1 + | $244.70 |
- RS Stock No.:
- 860-3657
- Mfr. Part No.:
- 2293941
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Round cable set
controller: SIMATIC® TOP connect
connection 1: IDC/FLK socket strip (1x 16-position)
connection 2: IDC/FLK socket strip (1x 14-position)
cable length: 10 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Siemens Top Connect |
Cable Length | 10m |
Related links
- Phoenix Contact PLC Cable
- Phoenix Contact FLK 20/EZ-DR/ 300KONFEK Series PLC Cable
- Phoenix Contact PLC Cable for Use with Honeywell MasterLogic 200...
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
- Phoenix Contact PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3,...