- RS Stock No.:
- 860-3578
- Mfr. Part No.:
- 2289625
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 27/06/2024
Added
Price (ex. GST) Each
$352.31
(exc. GST)
$387.54
(inc. GST)
Units | Per unit |
1 + | $352.31 |
- RS Stock No.:
- 860-3578
- Mfr. Part No.:
- 2289625
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: IDC/FLK socket strip (1x 50-position)
connection 2: IDC/FLK socket strip (1x 50-position)
cable length: 7 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Sensors and Actuators |
Cable Length | 7m |
Related links
- Idec PLC Programming Software for Use with HMI, PLC
- Lovato PLC Cable for Use with PLC Cable
- Lovato PLC Power Supply for Use with PLC
- Phoenix Contact Connecting Cable for Use with Sensors and Actuators
- Industrial Shields Raspberry PLC Family Product Series PLC I/O...
- Schneider Electric Terminal Connector for Use with 140ACI Modicon...
- Phoenix Contact PLC Cable for Use with DCS, PLC
- Schneider Electric TCSE Series Remote I/O Module for Use with M340...