Better World
Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Digital, Transistor
- RS Stock No.:
- 770-2545
- Mfr. Part No.:
- TM5SDO2T
- Brand:
- Schneider Electric
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$148.24
(exc. GST)
$163.06
(inc. GST)
Units | Per unit |
1 + | $148.24 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 770-2545
- Mfr. Part No.:
- TM5SDO2T
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Output Type | Digital, Transistor |
Number of Outputs | 2 |
For Use With | Modicon LMC058, Modicon M258 |
Output Current | 12 A |
Maximum Operating Temperature | +60°C |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions | 99 x 12.5 x 75 mm |
Related links
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon...
- Schneider Electric PLC I/O Module for Use with Modicon M221...
- Schneider Electric PLC Expansion Module for Use with Modicon M221...
- Schneider Electric Terminal Connector for Use with 140ACI Modicon...
- Schneider Electric PLC I/O Module for Use with Modicon M221...
- Schneider Electric PLC Expansion Module for Use with Modicon M221...
- Schneider Electric PLC I/O Module for Use with Modicon M221...
- Schneider Electric TM3 Series PLC I/O Module for Use with Modicon...