- RS Stock No.:
- 746-6031
- Mfr. Part No.:
- 6ES7922-3BD20-0AG0
- Brand:
- Siemens
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$274.69
(exc. GST)
$302.16
(inc. GST)
Units | Per unit |
1 + | $274.69 |
- RS Stock No.:
- 746-6031
- Mfr. Part No.:
- 6ES7922-3BD20-0AG0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
S7-300 Flexible Connection
Front connectors with single cores. The flexible connection guarantees a fast and direct connection
from the input/output modules of the SIMATIC S7-300/400 to the individual elements within the cabinet.
from the input/output modules of the SIMATIC S7-300/400 to the individual elements within the cabinet.
Pre-attached single cores to reduce the wiring effort
The core cross-sections of 0.5 mm² to allow higher currents
The core cross-sections of 0.5 mm² to allow higher currents
S7-300 Software, Accessory Modules and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Front Connector |
For Use With | SIMATIC S7-300 32 I/O Unit |
Related links
- Siemens SM 1221 Series PLC I/O Module for Use with SIMATIC S7-1200...
- Siemens SM 1234 Series PLC I/O Module for Use with SIMATIC S7-1200...
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use...
- Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500...
- Siemens Connector for Use with SIMATIC S7-300 16 I/O Unit
- Siemens I/O Unit
- Omron I/O Unit for Use with NX-TC
- Omron I/O Unit for Use with CPM2C-S PLC as Master