- RS Stock No.:
- 510-4523
- Mfr. Part No.:
- CJ1WMAD42OSL
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-4523
- Mfr. Part No.:
- CJ1WMAD42OSL
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Analogue I/O Modules
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Dimensions: Height 90mm, Width 31mm, Depth 89mm
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Input Type | Analogue |
Number of Inputs | 4 |
Output Type | Analogue |
Number of Outputs | 2 |
For Use With | SYSMAC CJ Series |
Dimensions | 90 x 31 x 65 mm |