Siemens SIPLUS Series Digital I/O Module for Use with SIPLUS, Digital, Digital
- RS Stock No.:
- 264-1189
- Mfr. Part No.:
- 6BK19000BA000AA0
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,018.61
(exc. GST)
$1,120.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,018.61 |
- RS Stock No.:
- 264-1189
- Mfr. Part No.:
- 6BK19000BA000AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Digital I/O Module, 1W Active Power Input Maximum, 8 Digital Inputs - SIPLUS series - 6BK19000BA000AA0
Need a quick and easy way to expand the capabilities of your PLC? Pop this digital I/O module from Siemens into your system. It lets you add up to eight input or output devices at once. The device is short-circuit-proof, meaning you can trust it to keep your system up and running even if the power hiccups or surges. Thanks to an LED status display, diagnosing issues is a breeze. As you can use it to add switches, actuators and sensors, this device is essential in setting up an autonomous factory line.
Features & Benefits
• IP20 rating indicates this unit is touch-proof and safe to handle while it's connected
• Performs in demanding temperatures from 0°C to +55°C to suit demanding indoor environments
• Slim dimensions of 27 (W) x 110 (L) x 141mm (H) save space in busy arrangements
• Light 150g weight won't strain your setup
• Performs in demanding temperatures from 0°C to +55°C to suit demanding indoor environments
• Slim dimensions of 27 (W) x 110 (L) x 141mm (H) save space in busy arrangements
• Light 150g weight won't strain your setup
How do I power this module?
This component connects to and draws power directly from the central interface module along with all your other I/O modules, so there's no need for a separate power cable.
Specifications
Attribute | Value |
---|---|
Accessory Type | GateWay |
Range | SIPLUS |
Series | SIPLUS |
Input Type | Digital |
Output Type | Digital |
For Use With | SIPLUS |
Output Current | 500 mA |
Mounting Type | Chassis Mount |
Termination | Push-In |
Maximum Operating Temperature | +55°C |
Dimensions | 141 x 27 x 110 mm |
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use...
- Siemens SIPLUS Series Power Distribution Module for Use with...
- Siemens SIPLUS Series Power Distribution Module for Use with...
- Siemens 3RK1400 Series Digital I/O Module for Use with Digital I/O...
- Siemens 6ES71 Series Digital I/O Module for Use with ET 200AL,...
- Siemens 6AG113 Series Digital I/O Module for Use with ET 200SP,...
- Siemens 6ES714 Series Digital I/O Module for Use with ET 200eco...
- Siemens 6AG213 Series Digital I/O Module for Use with ET 200SP,...