Schneider Electric Modicon TSX Micro PLC I/O Module - 32 Inputs, 32 (Solid State) Outputs, 100 mA Output Current, 24 V
- RS Stock No.:
- 253-2341
- Mfr. Part No.:
- TSXDMZ64DTK
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 253-2341
- Mfr. Part No.:
- TSXDMZ64DTK
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Digital/Analogue Input/Output Modules - Full Height
Supplied in die-cast casings for extra durability, and available in full height and half height modules.
With the exception of the first slot (that will only accept a full height module), 1 slot within the Micro PLC rack can accommodate 1 full height module or 2 half height modules. These may be a mix of digital, analogue, safety or AS-i modules
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64 channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1m, 2m or 3m thus saving hours of wiring time between the PLC and panel terminals
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64 channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1m, 2m or 3m thus saving hours of wiring time between the PLC and panel terminals
Full Height modules in the following formats:
High performance and easy installation
With the exception of the first slot (that will only accept a full-height module), 1 slot within the Micro PLC rack can accommodate 1 full height module or 2 half height modules. These may be a mix of digital, analogue, safety or AS-i modules
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64-channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1m, 2m or 3m thus saving hours of wiring time between the PLC and panel terminals
With the exception of the first slot (that will only accept a full-height module), 1 slot within the Micro PLC rack can accommodate 1 full height module or 2 half height modules. These may be a mix of digital, analogue, safety or AS-i modules
The 24Vdc input modules have a switch on the card for selecting sink or source mode (PNP/NPN)
Modules have a removable terminal block or (in the case of the 64-channel module) HE10 connectors
Using the telefast pre-wired cabling system, the connectors can then be connected to telefast connection bases (which replace panel terminals) via a multi-core cable, available in lengths of 1m, 2m or 3m thus saving hours of wiring time between the PLC and panel terminals
Full Height Modules
32 outputs (relay): TSXDSZ32R5
16 inputs (24Vdc)/12 outputs (relay): TSXDMZ28DR
32 inputs (24Vdc)/32 outputs (24Vdc) or relay when using the telefast system: TSXDMZ64DTK
Half Height modules
12 inputs (24Vdc) TSXDEZ12D2
8 outputs (relay) TSXDSZ08R5
32 outputs (relay): TSXDSZ32R5
16 inputs (24Vdc)/12 outputs (relay): TSXDMZ28DR
32 inputs (24Vdc)/32 outputs (24Vdc) or relay when using the telefast system: TSXDMZ64DTK
Half Height modules
12 inputs (24Vdc) TSXDEZ12D2
8 outputs (relay) TSXDSZ08R5
32 outputs (relay): TSXDSZ32R5
16 inputs (24Vdc)/12 outputs (relay): TSXDMZ28DR
32 inputs (24Vdc)/32 outputs (24Vdc) or relay when using the Telefast system: TSXDMZ64DTK
16 inputs (24Vdc)/12 outputs (relay): TSXDMZ28DR
32 inputs (24Vdc)/32 outputs (24Vdc) or relay when using the Telefast system: TSXDMZ64DTK
Half Height Modules in the following formats:
12 inputs (24Vdc) TSXDEZ12D2
8 outputs (relay) TSXDSZ08R5
8 outputs (relay) TSXDSZ08R5
Schneider Electric TSX Micro - 64 I/O Solid State - TSXDMZ64DTK
• Forms part of the Modicon TSX Micro Automation platform
• 32 1 HE-10 connector discrete input number
• Positive discrete output logic
• Discrete input current of 3.5 mA
• Discrete input voltage - 24 V DC, discrete input logic: positive
• Current sink discrete input type
• 1.5 V residual voltage
• 32 1 HE-10 connector discrete input number
• Positive discrete output logic
• Discrete input current of 3.5 mA
• Discrete input voltage - 24 V DC, discrete input logic: positive
• Current sink discrete input type
• 1.5 V residual voltage
Specifications
Attribute | Value |
---|---|
Series | Modicon TSX Micro |
Input Type | Discrete |
Number of Inputs | 32 |
Number of Outputs | 32 (Solid State) |
Output Type | Discrete |
For Use With | Modicon TSX |
Output Current | 100 mA |