- RS Stock No.:
- 253-0819
- Mfr. Part No.:
- 6NH78003BA00
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,652.43
(exc. GST)
$4,017.67
(inc. GST)
Units | Per unit |
1 + | $3,652.43 |
- RS Stock No.:
- 253-0819
- Mfr. Part No.:
- 6NH78003BA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SINAUT ST7, TIM 3V-IE communication module for SIMATIC S7-300 with an RS232 interface for SINAUT communication via a classic WAN and an RJ45 interface for SINAUT communication via an IP-based network (WAN or LAN).
Transfer rate for industrial ethernet is 10Mbit/s to 100 Mbit/s
9 pin Sub-D-connector (RS232)
2-pole plugable terminal block
9 pin Sub-D-connector (RS232)
2-pole plugable terminal block
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
Range | SINAUT |
Series | SINAUT |
For Use With | SIMATIC S7-300 with an RS232 Interface |
Dimensions | 4.93 x 1.57 x 4.72 in |
Related links
- Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300...
- Siemens SM 1221 Series PLC I/O Module for Use with SIMATIC S7-1200...
- Siemens SM 1234 Series PLC I/O Module for Use with SIMATIC S7-1200...
- Siemens SIWAREX WP241 Series Analogue Module for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-300 Series Series Analogue Output Module for...
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use...
- Siemens SIMATIC Series Digital Output Module for Use with SIMATIC...
- Siemens Connection Module for Use with SIMATIC S7-300 / S7-1500, Digital