Siemens 6AG119 Series Interface Module for Use with ET 200M
- RS Stock No.:
- 252-8453
- Mfr. Part No.:
- 6AG11957HD102XA0
- Brand:
- Siemens
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$916.92
(exc. GST)
$1,008.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $916.92 |
- RS Stock No.:
- 252-8453
- Mfr. Part No.:
- 6AG11957HD102XA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIPLUS ET 200M active bus module with conformal coating, -40…+70 °C, start up -25 °C.
Weight, approx. 133 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Module |
Range | SIPLUS |
Series | 6AG119 |
For Use With | ET 200M |
Dimensions | 92 x 97 x 30 mm |
Related links
- Siemens 6AG119 Series Interface Module for Use with ET 200M
- Siemens 6AG119 Series Interface Module for Use with ET 200SP
- Siemens 6AG119 Series BUS Connector for Use with ET 200M
- Siemens 6AG115 Series Interface Module for Use with ET 200M
- Siemens 6AG113 Series Interface Module for Use with ET 200M
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens 6AG119 Series Base Unit for Use with ET 200SP
- Siemens 6AG119 Series Base Unit for Use with ET 200SP, Analog