- RS Stock No.:
- 252-8346
- Mfr. Part No.:
- 6DD16610AD1
- Brand:
- Siemens
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$15,770.46
(exc. GST)
$17,347.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $15,770.46 |
- RS Stock No.:
- 252-8346
- Mfr. Part No.:
- 6DD16610AD1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens simatic TDC is communication module CP 50M1 with 8 MB buffer module up to 1 MPI interface and up to 2 PROFIBUS DP interfaces.
Product type designation CP50M1
Number of RS 485 interfaces 2
Width 20 mm
Height 233 mm
Depth 160 mm
Number of RS 485 interfaces 2
Width 20 mm
Height 233 mm
Depth 160 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
Range | SIMATIC TDC |
Series | SIMATIC TDC Series |
For Use With | SIMATIC TDC |
Dimensions | 233 x 20 x 160 mm |
Related links
- Siemens SIMATIC TDC Series Series Communication Module for Use...
- Siemens SIMATIC TDC Series Series Communication Module for Use...
- Siemens SIMATIC TDC Series Series Digital I/O Module for Use with...
- Siemens SIMATIC TDC Series Series Plug for Use with SIMATIC TDC
- Siemens SIMATIC TDC Series Series PLC Cable for Use with SIMATIC TDC
- Siemens SIMATIC TDC Series Series Empty Slot Cover for Use with SIMATIC TDC
- Siemens SIMATIC TDC Series Series Interface Module for Use with...
- Siemens SIMATIC TDC Series Interface Module for Use with SIMATIC TDC