Industrial Shields 0130 Series Digital I/O Module for Use with PLCs using RS485 or Ethernet, Digital
- RS Stock No.:
- 236-4965
- Mfr. Part No.:
- 013001000100
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4965
- Mfr. Part No.:
- 013001000100
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields digital module has 10 input-output. This basic controllers family uses an Arduino NANO, lets you program it through the USB. This feature lets immediate access in order to program, maintain and prepare it for its set up. It lets you control your equipment with no limits. It has Clock speed of 16 MHz and flash memory of 32KB of which 4KB used by bootloader.
DIN Rail mounting
Power supply voltage 12-24 V dc
Power consumption 30 VAC
Power supply voltage 12-24 V dc
Power consumption 30 VAC
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital I/O Module |
Range | 10 I/Os Family |
Series | 0130 |
Input Type | Digital |
For Use With | PLCs using RS485 or Ethernet |