- RS Stock No.:
- 135-5202
- Mfr. Part No.:
- 140CPS12420
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 135-5202
- Mfr. Part No.:
- 140CPS12420
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Modicon Quantum Power Supply
Quantum power supply modules serve two main functions - they provide power to the system rack and also protect the system from noise and voltage swings. Power supply modules feature both overcurrent and overvoltage protection. They are able operate in most electrically noisy environments without the need for external isolation transformers. In the event of an unforeseen loss of power, the power supply modules help to ensure that the system has adequate time for a safe shutdown.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Power Supply |
Range | Modicon Quantum Automation Platform |
Series | Modicon Quantum |
For Use With | Modicon PLC |
Application | Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment |
Mounting Type | Rack Mount |