Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
PLCs, HMIs & Industrial Computing
PLC Accessories
Siemens 6GK5 308 Series PLC I/O Module
RS Stock No.:
467-664
Mfr. Part No.:
6GK5307-3BL00-2AA3
Brand:
Siemens
This image is representative of the product range
View all PLC Accessories
Discontinued product
RS Stock No.:
467-664
Mfr. Part No.:
6GK5307-3BL00-2AA3
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SCALANCE X307-3
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
SCALANCE X307 — Ethernet Switch
SCALANCE X-300 managed plus
For setting up electrical and optical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions
Attribute
Value
Accessory Type
PLC I/O Module
Series
6GK5 308
Maximum Operating Temperature
+60°C
Dimensions
125 x 120 x 123 mm