- RS Stock No.:
- 506-7092
- Mfr. Part No.:
- 80PR/60
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 05/06/2024
Added
Price (ex. GST) Each
$217.00
(exc. GST)
$238.70
(inc. GST)
Units | Per unit |
1 + | $217.00 |
- RS Stock No.:
- 506-7092
- Mfr. Part No.:
- 80PR/60
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 63IR and Contact Thermometer
The Fluke 60 series IR thermometer is excellent for jobs requiring temperature measurement in hard-to-reach, hot, rotating, or dangerous situations. Get accurate readings over a broad range of temperatures -40°C to 760°C (-40 °F to 1400 °F). The enhanced optics allow you to measure smaller objects further away. All with a comfortable and easy to use handheld device.
Features and Benefits:
• Laser guide
• Back-lit display
• 0.95 emissivity
• Selectable °C or °F
• Expanded measurement range up to 535 °C (999 °F)
• High accuracy: 1 % and repeatability: 0.5 %
• Back-lit display
• 0.95 emissivity
• Selectable °C or °F
• Expanded measurement range up to 535 °C (999 °F)
• High accuracy: 1 % and repeatability: 0.5 %
FEATURES and BENEFITS:
Are infrared thermometers dangerous?
. Laser guided sighting system for easy targeting
. Backlit display
. High resolution optics
. 0.95 emissivity
. Selectable °C or °F
. Maximum temperature display
. Expanded measurement range up to 535 °C (999 °F)
. High accuracy: 1 % and repeatability: 0.5 %
. Backlit display
. High resolution optics
. 0.95 emissivity
. Selectable °C or °F
. Maximum temperature display
. Expanded measurement range up to 535 °C (999 °F)
. High accuracy: 1 % and repeatability: 0.5 %
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
Fluke 66 Additional Features:
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
. Min/Max/Avg/Dif readings
. Data logging up to 12 points
. Hi/Lo alarms
. Adjustable emissivity from 0.1 to 1.0 in 0.01 steps
. Data logging up to 12 points
. Hi/Lo alarms
. Adjustable emissivity from 0.1 to 1.0 in 0.01 steps
Supplied with
Durable hard case; 9V alkaline battery; operating instructions.
Specifications
Attribute | Value |
---|---|
Sensor Type | Temperature |
Probe Tip Type | Needle |
Probe Length | 90mm |
Probe Diameter | 4.8mm |
Maximum Temperature Measurement | +260 °C |
Cable Length | 1m |
Best Accuracy | ±1 °C |
Connector Type | 3.5 mm |
Model Number | 80PR-60 |