- RS Stock No.:
- 327-4945
- Mfr. Part No.:
- 902044/20-380-1003-1-8-50-104-26/000
- Brand:
- Jumo
12 In Global stock for delivery within 10 working day(s)
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$279.57
(exc. GST)
$307.53
(inc. GST)
Units | Per unit |
1 - 5 | $279.57 |
6 + | $274.04 |
- RS Stock No.:
- 327-4945
- Mfr. Part No.:
- 902044/20-380-1003-1-8-50-104-26/000
- Brand:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
PT100 Probes with DIN Connector
This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector
Temperature range from -50°C to +300°C
Probe length from 50 to 250mm
Temperature measurement with pressure up to 25 bars
2 wire PT100 Class B type
Process connection: G1/2"
IP65 protection class
Stainless steel
Probe length from 50 to 250mm
Temperature measurement with pressure up to 25 bars
2 wire PT100 Class B type
Process connection: G1/2"
IP65 protection class
Stainless steel
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 50mm |
Probe Diameter | 8mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +270°C |
Termination Type | Standard Plug |
Probe Material | Stainless Steel |
Process Connection | G1/2 |
Cable Entry Size | PG 9 |
Number Of Wires | 2 |
Accuracy | Class B |
Response Time | 45 s (Water) |