- RS Stock No.:
- 778-1743
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 778-1743
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Peek Tubes
PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Length | 300mm |
Material | PEEK |
Tube Form | Round |
Inner Diameter | 36mm |
Outer Diameter | 70mm |
Density | 1.32g/cm³ |
Water Absorption | 0.5% |
Maximum Operating Temperature | +260 °C, +300 °C |
Flammability Rating | UL 94 V-0 |
Hardness | M 99 Rockwell |
Thermal Conductivity | 0.25W/mK |
Tensile Strength | 95 MPa |
Elongation | 25% |