- RS Stock No.:
- 282-0777
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 282-0777
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Nylon sheets, PA sheet : Polyamide
From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Features and benefits
- Maximum operating temperature of +160 °C
- Resistance to oils, grease, petrol
- Easily welded
- Ultraviolet and weather resistance.
Applications
Nylon has an array of application use such as;
- Industrial
- Automotive
- Electronics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
DIN 50 014
Natural & Cast Nylon
Specifications
Attribute | Value |
---|---|
Colour | Black |
Form | Full |
Length | 500mm |
Width | 300mm |
Thickness | 30mm |
Material | PA |
Laminated | No |
Density | 1.14g/cm³ |
Tensile Strength | 75 MPa |
Hardness | M 88 Rockwell |
Flammability Rating | UL 94 HB |
Water Absorption | 8 to 9% |
Maximum Operating Temperature | +100°C |
Elongation | 25% |