NYLATRON Black Plastic Sheet, 500mm x 300mm x 20mm
- RS Stock No.:
- 257-7338
- Brand:
- NYLATRON
Discontinued product
- RS Stock No.:
- 257-7338
- Brand:
- NYLATRON
- COO (Country of Origin):
- DE
Nylon 66 - MoS2 Filled
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc.,Nylon 66 is unaffected by chlorinated hydrocarbons. Weak acids (pH<3) will produce signs of mild attack and strong acids (pH>3) will quickly cause decomposition. Exposure to alkalis (pH>11) and hot water will cause dimensional change due to absorption. Black in colour
Features and Benefits
- Nylon 66 rod with Molybdenum Disulphide filler
- Black
- Excellent strength to weight ratio
- Low friction and self-lubricating
- Capable of high temperatures and high mechanical strength
- High abrasive resistant
- UV and weather resistant
- Easily machined
- Resistant to many oils, greases, diesel, petrol, cleaning fluids
Standards and Approvals: ISO 9001, RoHS, REACH
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Attribute | Value |
---|---|
Colour | Black |
Form | Solid |
Length | 500mm |
Width | 300mm |
Thickness | 20mm |
Material | Nylon |
Density | 1.14g/cm³ |
Tensile Strength | 75 MPa |
Flammability Rating | UL 94 HB |
Water Absorption | 7% |
Maximum Operating Temperature | +170°C |
Elongation | 25% |