- RS Stock No.:
- 771-415
- Brand:
- Tufnol®
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-415
- Brand:
- Tufnol®
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Tufnol®, Carp & Whale Brand
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
Standards
EN 60893 Type PF CC 305
Specifications
Attribute | Value |
---|---|
Length | 1.17m |
Material | Laminated Plastic |
Laminated | Yes |
Laminate Material | Fine Weave Cotton, Phenolic Resin |
Form | Rod |
Rod Diameter | 35mm |
Density | 1.36g/cm³ |
Cross Breaking Strength | 150MPa |
Impact Strength | 8.6kJ/m² |
Maximum Operating Temperature | +120°C |
Thermal Conductivity | 0.37W/mK |
Water Absorption | 2.5mg/cm³ |