- RS Stock No.:
- 771-162
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 771-162
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Oil Filled Nylon
Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
Note
Due to the manufacturing process, these products have a surface tolerance of up to +3mm above the stated thickness
Specifications
Attribute | Value |
---|---|
Colour | Green |
Length | 1m |
Material | Nylon |
Form | Rod |
Rod Diameter | 25mm |
Density | 1.15g/cm³ |
Tensile Strength | 70 MPa |
Maximum Operating Temperature | +180°C |
Flammability Rating | UL 94 HB |
Hardness | 125 Ball Indentation |
Water Absorption | 6% |
Elongation | 40% |