Georg Fischer Cap PVC & ABS Cement Fitting, 4in
- RS Stock No.:
- 265-3561
- Mfr. Part No.:
- 729961115
- Brand:
- Georg Fischer
Available for back order.
Price (ex. GST) Each
$78.04
(exc. GST)
$85.84
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $78.04 |
5 - 9 | $74.92 |
10 - 24 | $71.80 |
25 + | $70.25 |
- RS Stock No.:
- 265-3561
- Mfr. Part No.:
- 729961115
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cap
Cap PVC-U, suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Cap |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 4in |
Length | 101mm |
Related links
- Georg Fischer Cap PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Cap PVC & ABS Cement Fitting, 3in
- Georg Fischer Cap PVC & ABS Cement Fitting, 2in
- Georg Fischer Cap PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 4in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 4in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 4in
- Georg Fischer 90° Elbow PVC & ABS Cement Fitting, 3/4in